746-048-520-506

Heilind Number:EDA746-048-520-506
Manufacturer:EDAC
Manufacturer Number:746-048-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-520-506

Detailed Description

Introducing the 746-048-520-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a single row with 48 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and stable connections. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. The black color adds a sleek touch to any PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Whether you're building industrial machinery or consumer electronics, trust in the 746-048-520-506 for optimal performance and durability.