746-048-525-101

Heilind Number:EDA746-048-525-101
Manufacturer:EDAC
Manufacturer Number:746-048-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-525-101

Detailed Description

Experience seamless connectivity with our 746-048-525-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 3A. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a single row configuration and 48 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise PCB integration. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its quality and performance for all your board to board PCB connectivity needs.