746-048-525-506

Heilind Number:EDA746-048-525-506
Manufacturer:EDAC
Manufacturer Number:746-048-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-525-506

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connector, the ultimate solution for seamless PCB integration. Designed for high-performance applications, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 48 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of 0.125 inches and row spacing of 0.25 inches, this connector allows for precise and efficient board-to-board connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector to deliver top-notch performance, meeting the demands of even the most rigorous applications.