746-048-525-601

Heilind Number:EDA746-048-525-601
Manufacturer:EDAC
Manufacturer Number:746-048-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-525-601

Detailed Description

Upgrade your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With two rows and a pitch of .125 inches, it offers secure and reliable connections for your electronic devices. Boasting 48 positions and a straight mount orientation, it's perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures optimal functionality even in demanding environments. Trust in this essential component for seamless integration and enhanced performance in your projects.