746-048-527-101

Heilind Number:EDA746-048-527-101
Manufacturer:EDAC
Manufacturer Number:746-048-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-527-101

Detailed Description

Introducing the 746-048-527-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Featuring a single row configuration with 48 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the 746-048-527-101 for high-performance, secure connections every time.