746-048-527-606

Heilind Number:EDA746-048-527-606
Manufacturer:EDAC
Manufacturer Number:746-048-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-527-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic systems. This sleek connector, in a striking black hue, features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With two rows of contact points made of high-quality Copper Alloy, it guarantees efficient power transmission at a steady amperage of 3A. The .125-inch pitch and .25-inch row spacing offer precise alignment, accommodating 48 positions for comprehensive connectivity. Whether for data transfer or power distribution, this connector, with a straight mount orientation, guarantees secure and stable connections. Operating flawlessly within a wide temperature range of -40 to 105°C, it's the perfect choice for various applications in the realm of Products, Connectors, and PCB assemblies. Elevate your connectivity standards with this essential component.