746-048-540-101

Heilind Number:EDA746-048-540-101
Manufacturer:EDAC
Manufacturer Number:746-048-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-540-101

Detailed Description

Introducing our 746-048-540-101 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures maximum performance in any setting. With a pitch of .125 inches and a row spacing of .25 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Designed for a single row of 48 positions, it provides ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this high-quality connector for seamless and dependable electronic connections.