746-048-540-201

Heilind Number:EDA746-048-540-201
Manufacturer:EDAC
Manufacturer Number:746-048-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-540-201

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and a total of 48 positions, it offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while the .125-inch pitch and .25-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in a variety of environments. Upgrade your electronic setups effortlessly with this essential component.