746-048-540-206

Heilind Number:EDA746-048-540-206
Manufacturer:EDAC
Manufacturer Number:746-048-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-540-206

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. This sleek, black connector not only ensures a secure fit but also guarantees optimal performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing can withstand even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .25 inches, it offers a total of 48 positions for seamless integration. Designed for straight mount orientation, it's perfect for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.