746-048-540-501

Heilind Number:EDA746-048-540-501
Manufacturer:EDAC
Manufacturer Number:746-048-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-540-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections. Designed for seamless integration in electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row configuration and a total of 48 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 3A amperage rating and straight mount orientation for efficient power transmission. Upgrade your PCB connectivity with this essential component, part of our extensive range of high-quality connectors.