746-048-540-506

Heilind Number:EDA746-048-540-506
Manufacturer:EDAC
Manufacturer Number:746-048-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-540-506

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black finish. With a single row configuration, it offers 48 positions, each featuring Copper Alloy contacts for optimal conductivity. The .125-inch pitch and .25-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for demanding environments. Trust in its 3A amperage rating and robust construction to deliver consistent performance, making it an essential component for your electronic projects. Explore our full range of connectors for even more connectivity solutions.