746-048-540-601

Heilind Number:EDA746-048-540-601
Manufacturer:EDAC
Manufacturer Number:746-048-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-540-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimized performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 48 positions. Its straight mount orientation and convenient row spacing of .25 inches make installation a breeze. Rest assured, this connector is built to withstand extreme temperatures ranging from -40 to 105°C, guaranteeing consistent functionality. Elevate your PCB assembly with this essential component.