746-048-540-606

Heilind Number:EDA746-048-540-606
Manufacturer:EDAC
Manufacturer Number:746-048-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-540-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and efficient solution in black. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power and data transmission across its 48 positions. Featuring a .125-inch pitch and .25-inch row spacing, it offers seamless integration for your board-to-board connections. Designed for straight mount orientation, it thrives in diverse environments with an operating temperature range of -40 to 105°C. Elevate your electronic assemblies with this essential component.