746-048-541-101

Heilind Number:EDA746-048-541-101
Manufacturer:EDAC
Manufacturer Number:746-048-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, ideal for seamless board-to-board connections in electronic applications. This sleek and durable connector, with a striking black finish, boasts a robust amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Featuring a single row design with 48 positions, and contact material made of Copper Alloy, it offers impeccable conductivity. The precise pitch of .125 inches and row spacing of .25 inches allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Trust in our Card Edge Connector for seamless and efficient electronic connectivity.