746-048-541-201

Heilind Number:EDA746-048-541-201
Manufacturer:EDAC
Manufacturer Number:746-048-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-541-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, capable of handling up to 3A of current. With two rows and 48 positions, it offers ample connectivity in a compact form, perfect for various electronic applications. The .125-inch pitch and .25-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your PCB connections with this essential component.