746-048-541-206

Heilind Number:EDA746-048-541-206
Manufacturer:EDAC
Manufacturer Number:746-048-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-541-206

Detailed Description

Enhance connectivity in your electronic assemblies with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 3 A of current, it facilitates seamless board-to-board connections. The .125-inch pitch and .25-inch row spacing, along with 48 positions, offer ample room for secure and efficient linkages. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Trust in this essential component for your PCB connectivity needs.