746-048-541-501

Heilind Number:EDA746-048-541-501
Manufacturer:EDAC
Manufacturer Number:746-048-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-541-501

Detailed Description

Introducing our 746-048-541-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector not only enhances aesthetics but also offers high performance, with an amperage rating of 3A ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row with 48 positions, this connector allows for seamless board-to-board connections, with a pitch of .125 inches and row spacing of .25 inches facilitating easy installation. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation offers flexibility in assembly. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our Card Edge Connector for superior quality and performance in your PCB applications.