746-048-541-506

Heilind Number:EDA746-048-541-506
Manufacturer:EDAC
Manufacturer Number:746-048-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-541-506

Detailed Description

Introducing our 746-048-541-506 Press-fit Card Edge Connector, a vital component for seamless board-to-board connections in electronic devices. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 48 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is achieved with ease. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Trust in the superior quality of this connector to optimize the performance of your electronic systems.