746-048-541-601

Heilind Number:EDA746-048-541-601
Manufacturer:EDAC
Manufacturer Number:746-048-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-541-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With copper alloy contacts and a 2-row configuration, it offers seamless power delivery with a 3A rating. The .125" pitch and .25" row spacing accommodate precise connections, while the 48 positions cater to a variety of applications. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in any environment. Upgrade your setup with this high-quality connector for seamless board-to-board connections.