746-048-541-606

Heilind Number:EDA746-048-541-606
Manufacturer:EDAC
Manufacturer Number:746-048-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-541-606

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With an amperage rating of 3A, it ensures reliable power transmission. The two rows of contacts, made of Copper Alloy, offer optimal signal conductivity. At a pitch of 0.125 inches and row spacing of 0.25 inches, it provides efficient data transfer across 48 positions. Its straight mount orientation facilitates easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.