746-048-545-101

Heilind Number:EDA746-048-545-101
Manufacturer:EDAC
Manufacturer Number:746-048-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-545-101

Detailed Description

Introducing our 746-048-545-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Its single row design features 48 positions, perfect for high-density applications. Crafted with copper alloy contacts, it ensures superior conductivity. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in its 3A amperage rating for efficient power transmission. Elevate your PCB connectivity with this essential component.