746-048-545-201

Heilind Number:EDA746-048-545-201
Manufacturer:EDAC
Manufacturer Number:746-048-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-545-201

Detailed Description

Enhance your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for reliability, this connector boasts a sleek black color and features two rows with a total of 48 positions, offering ample connectivity options. With a pitch of .125 inches and row spacing of .25 inches, it ensures precise alignment on your board. The UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material guarantee durability and efficient power transmission, with an amperage rating of 3A. Whether you require straight or angled mount orientation, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications, meeting the highest industry standards for performance and quality. Upgrade your connectivity solutions with this essential component.