746-048-545-206

Heilind Number:EDA746-048-545-206
Manufacturer:EDAC
Manufacturer Number:746-048-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-545-206

Detailed Description

Enhance connectivity in your PCB assembly with our Press-fit Card Edge Connector. Designed for high-performance applications, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a current rating of 3 A, it ensures reliable power transmission. The connector's two rows of copper alloy contacts, spaced at .125 in pitch and .25 in row spacing, offer seamless integration with your board layout, accommodating 48 positions in total. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.