746-048-545-501

Heilind Number:EDA746-048-545-501
Manufacturer:EDAC
Manufacturer Number:746-048-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-545-501

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Press-fit Card Edge Connector ( 746-048-545-501). Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 48 positions, it offers optimal space utilization and efficient signal transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for a secure and stable connection. Upgrade your devices with this essential component, available in our extensive range of connectors under the category of Board To Board PCB Connectors.