746-048-545-506

Heilind Number:EDA746-048-545-506
Manufacturer:EDAC
Manufacturer Number:746-048-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-545-506

Detailed Description

Introducing our 746-048-545-506 Press-fit Card Edge Connector, a reliable and high-performance solution for your board-to-board PCB connections. Featuring a sleek black design, this connector is not only visually appealing but also offers exceptional functionality. With a current rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with one row of 48 positions and a pitch of .125 inches, it allows for seamless integration into your PCB layout. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.