746-048-553-101

Heilind Number:EDA746-048-553-101
Manufacturer:EDAC
Manufacturer Number:746-048-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-553-101

Detailed Description

Introducing our 746-048-553-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic applications. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact single-row design, it offers 48 positions for efficient connectivity. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. This connector has a pitch of .125 inches and row spacing of .25 inches, allowing for easy installation. Its straight mount orientation makes it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in the 746-048-553-101 for superior performance and longevity in your electronic designs.