746-048-553-501

Heilind Number:EDA746-048-553-501
Manufacturer:EDAC
Manufacturer Number:746-048-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-553-501

Detailed Description

Introducing our 746-048-553-501 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector not only adds a touch of sophistication to your setup but also ensures seamless performance. With a high amperage rating of 3 A, it can handle power-hungry applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring a single row layout with 48 copper alloy contacts, each with a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in the quality and efficiency of this card edge connector for seamless board-to-board connections in your projects. Explore more in our Products category under Connectors.