746-048-553-506

Heilind Number:EDA746-048-553-506
Manufacturer:EDAC
Manufacturer Number:746-048-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-553-506

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout, it offers easy installation and space-saving benefits. The contact material, Copper Alloy, guarantees excellent conductivity for optimal performance. Boasting 48 positions with a pitch of .125 inches and row spacing of .25 inches, this connector is perfect for high-density applications. Its straight mount orientation allows for versatile assembly options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in the quality and efficiency of our Card Edge Connector for your electronic projects.