746-048-553-601

Heilind Number:EDA746-048-553-601
Manufacturer:EDAC
Manufacturer Number:746-048-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-553-601

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 48 positions, it offers ample space for multiple connections. The press-fit installation method guarantees a secure and reliable fit, while the copper alloy contact material ensures efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.