746-048-553-606

Heilind Number:EDA746-048-553-606
Manufacturer:EDAC
Manufacturer Number:746-048-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-553-606

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Press-fit Card Edge Connector. Designed for seamless board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 48 positions each, it offers ample connectivity options for your devices. The contact material is crafted from reliable Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .125 inches and row spacing of .25 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for efficient and reliable performance in your electronic projects.