746-048-560-201

Heilind Number:EDA746-048-560-201
Manufacturer:EDAC
Manufacturer Number:746-048-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-048-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-048-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. Crafted with precision, this connector boasts a sleek Black finish that not only enhances aesthetics but also ensures durability in demanding environments. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector guarantees reliable performance. Featuring two rows with a total of 48 positions and a pitch of .125 inches, it allows for efficient data transfer. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in any setting. Trust in the quality and efficiency of this connector for all your PCB connectivity needs.