746-049-520-101

Heilind Number:EDA746-049-520-101
Manufacturer:EDAC
Manufacturer Number:746-049-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for seamless board-to-board connectivity in electronic systems. Designed for optimal efficiency, this connector features a single row with 49 positions, allowing for precision mating in compact spaces. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environmental conditions, with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, guarantees excellent conductivity, while the pitch of .125 inch and row spacing of .25 inch facilitate easy installation. With a black color finish and a straight mount orientation, this connector not only delivers on functionality but also adds a sleek, professional look to your PCB assembly. Trust in the quality and durability of our Card Edge Connector for all your connectivity needs.