746-049-520-106

Heilind Number:EDA746-049-520-106
Manufacturer:EDAC
Manufacturer Number:746-049-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-520-106

Detailed Description

Introducing the 746-049-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black hue, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and fire resistance. With a single row design and 49 positions, it ensures efficient and precise connectivity. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing accommodate standard PCB layouts. Perfect for industrial use, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the 746-049-520-106 for secure and high-performance card edge connections.