746-049-520-501

Heilind Number:EDA746-049-520-501
Manufacturer:EDAC
Manufacturer Number:746-049-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-520-501

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector, SKU 746-049-520-501. Designed for seamless integration, this connector boasts a sleek black finish that not only adds a touch of elegance but also ensures easy identification. Engineered for optimal power transmission, it can handle up to 3A of current, making it perfect for high-power applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row layout and 49 positions, this connector offers ample connectivity options. Its copper alloy contacts and .125-inch pitch provide reliable signal transmission, while the .25-inch row spacing allows for efficient PCB routing. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in our product to deliver superior performance and connectivity in your electronic designs.