746-049-520-506

Heilind Number:EDA746-049-520-506
Manufacturer:EDAC
Manufacturer Number:746-049-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-520-506

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your PCB systems. This sleek and sophisticated connector boasts a striking black hue, adding a touch of modernity to your electronic setups. Built for optimal performance, it can handle an amperage of 3A with ease, making it ideal for high-powered applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any environment. With a single row configuration and 49 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Trust in this Card Edge Connector for flawless board-to-board connections in your projects.