746-049-525-101

Heilind Number:EDA746-049-525-101
Manufacturer:EDAC
Manufacturer Number:746-049-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-525-101

Detailed Description

Upgrade your PCB connections with our 746-049-525-101 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable Copper Alloy, ensuring reliable conductivity. With 49 positions in a single row and a pitch of .125 inches, it offers seamless connectivity for your electronic components. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and durability in any application. Its straight mount orientation and row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Trust in our high-quality product to elevate the efficiency of your board-to-board connections.