746-049-525-506

Heilind Number:EDA746-049-525-506
Manufacturer:EDAC
Manufacturer Number:746-049-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-525-506

Detailed Description

Introducing the 746-049-525-506 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed in classic black with a housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also ensures reliable performance. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees efficient conductivity. Featuring 49 positions in a single row configuration, it offers ample connectivity options. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this high-quality connector for your PCB assembly needs.