746-049-527-106

Heilind Number:EDA746-049-527-106
Manufacturer:EDAC
Manufacturer Number:746-049-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-527-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously designed for seamless PCB connectivity in a sleek black housing. Engineered for reliability, it boasts a robust UL 94V-0 Thermoplastic Polyester construction, ensuring durability in demanding environments. With a single row configuration and 49 positions, it offers ample connectivity options for your application. The precision-machined Copper Alloy contacts provide efficient power transmission, with a low 3A amperage rating. Featuring a .125-inch pitch and .25-inch row spacing, it guarantees precise alignment on the board. In addition, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its performance to elevate your connectivity solutions.