746-049-527-501

Heilind Number:EDA746-049-527-501
Manufacturer:EDAC
Manufacturer Number:746-049-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-527-501

Detailed Description

Introducing our advanced Press-fit Card Edge Connector, engineered for seamless and reliable board-to-board connectivity in high-performance electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal signal integrity and power transmission. With a compact design featuring a single row of 49 positions, it offers efficient space utilization on PCBs. The copper alloy contact material guarantees superior conductivity and longevity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and automotive applications. Trust in its straight mount orientation for secure attachment, making it a standout choice in the realm of connectivity solutions. Elevate your design with this essential component, available now in our comprehensive range of PCB connectors.