746-049-527-506

Heilind Number:EDA746-049-527-506
Manufacturer:EDAC
Manufacturer Number:746-049-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-527-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek and professional black housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and 49 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide variety of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB assembly with this essential component, a true standout in our extensive range of connectors.