746-049-540-101

Heilind Number:EDA746-049-540-101
Manufacturer:EDAC
Manufacturer Number:746-049-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-540-101

Detailed Description

Introducing our 746-049-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black hue, this connector not only adds a touch of sophistication to your PCB assembly but also boasts high performance. With an amperage rating of 3A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row configuration with 49 positions, and contact material made of Copper Alloy, it offers uncompromised connectivity. The 0.125-inch pitch and 0.25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product's quality and efficiency, making it a standout choice in the realm of PCB connectors.