746-049-540-501

Heilind Number:EDA746-049-540-501
Manufacturer:EDAC
Manufacturer Number:746-049-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-540-501

Detailed Description

Upgrade your PCB connectivity with our cutting-edge 746-049-540-501 Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering both durability and safety. With a single row configuration and a pitch of .125 inches, it seamlessly integrates into your circuit board setup. The 49 copper alloy contacts ensure reliable power transmission, rated for up to 3A of current. Its straight mount orientation and .25-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity game with this essential component.