746-049-541-101

Heilind Number:EDA746-049-541-101
Manufacturer:EDAC
Manufacturer Number:746-049-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-541-101

Detailed Description

Upgrade your PCB connections with our high-performance 746-049-541-101 Press-fit Card Edge Connector. Designed for optimal power transmission, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a current rating of 3A, copper alloy contacts, and a pitch of .125 inches, it guarantees secure and efficient connectivity. Featuring a single row with 49 positions, it offers ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and robust board-to-board connections that meet your performance needs.