746-049-541-501

Heilind Number:EDA746-049-541-501
Manufacturer:EDAC
Manufacturer Number:746-049-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-541-501

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and reliable connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row design and a total of 49 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .25 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of our Card Edge Connector to keep your devices running smoothly.