746-049-545-101

Heilind Number:EDA746-049-545-101
Manufacturer:EDAC
Manufacturer Number:746-049-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row layout and a total of 49 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .125-inch pitch make installation a breeze, while the .25-inch row spacing allows for easy integration into circuit boards. Whether you're a professional in the field of electronics or a hobbyist looking to upgrade your devices, this Card Edge Connector is the perfect solution for your connectivity needs. Trust in its quality, performance, and reliability to elevate your projects to the next level.