746-049-545-106

Heilind Number:EDA746-049-545-106
Manufacturer:EDAC
Manufacturer Number:746-049-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-545-106

Detailed Description

Upgrade your PCB connections with our advanced Press-fit Card Edge Connector. Designed for high-performance applications, this connector ensures secure and reliable contact with a compact pitch of .125 inches. Featuring 49 positions in a single row configuration, it allows for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers excellent conductivity for currents up to 3A. With a straight mount orientation and row spacing of .25 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connectivity with this essential component, perfect for various electronic devices and systems.