746-049-545-506

Heilind Number:EDA746-049-545-506
Manufacturer:EDAC
Manufacturer Number:746-049-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-545-506

Detailed Description

Introducing the 746-049-545-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed in a striking black color, this connector boasts a single row configuration with 49 positions, making it perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures robust performance even in harsh environments. With a low 3A amperage rating and a pitch of .125 inches, it offers efficient power transmission while maintaining signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust the 746-049-545-506 for superior connectivity in your electronic designs.