746-049-553-101

Heilind Number:EDA746-049-553-101
Manufacturer:EDAC
Manufacturer Number:746-049-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-553-101

Detailed Description

Introducing the 746-049-553-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector boasts a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 49 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .125-inch pitch guarantee optimal signal transmission, while the 3A amperage rating accommodates various power requirements. Mountable in a straight orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Trust the 746-049-553-101 for efficient and secure card edge connections in your PCB assemblies.