746-049-553-106

Heilind Number:EDA746-049-553-106
Manufacturer:EDAC
Manufacturer Number:746-049-553-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-553-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-553-106

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and compliance with safety standards. The Copper Alloy contacts, arranged in a single row with a pitch of .125 inches, offer reliable connectivity for up to 49 positions. Engineered for optimal performance, this connector can handle an amperage of 3A and operates flawlessly in a wide temperature range from -40 to 105°C. Whether you're working in telecommunications, industrial automation, or any other field requiring high-speed data transfer, our Card Edge Connector guarantees precision and efficiency in your board-to-board connections. Trust in its straight mount orientation and impeccable craftsmanship to elevate the functionality of your electronic devices. Upgrade to this essential component today and experience seamless connectivity like never before.