746-049-553-501

Heilind Number:EDA746-049-553-501
Manufacturer:EDAC
Manufacturer Number:746-049-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-553-501

Detailed Description

Introducing our 746-049-553-501 Press-fit Card Edge Connector, the ideal solution for seamless board to board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it provides reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Boasting 49 positions in a single row configuration, it accommodates a wide range of connectivity needs. Engineered for versatility, this connector supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and efficiency of our Card Edge Connector for your PCB assembly requirements.